
SC00820710 | |
---|---|
DigiKey Part Number | 863-1617-ND |
Manufacturer | |
Manufacturer Product Number | SC00820710 |
Description | CAP SILICON 8.2PF 20% SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Silicon Capacitor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±20% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 178,25270 Kč | 17 825,27 Kč |
200 | 172,48800 Kč | 34 497,60 Kč |
300 | 169,60133 Kč | 50 880,40 Kč |
500 | 166,40212 Kč | 83 201,06 Kč |
700 | 164,53320 Kč | 115 173,24 Kč |
1 000 | 162,73479 Kč | 162 734,79 Kč |
Unit Price without VAT: | 178,25270 Kč |
---|---|
Unit Price with VAT: | 215,68577 Kč |