SC Series Silicon Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC01000710

DigiKey Part Number
863-1220-ND
Manufacturer
Manufacturer Product Number
SC01000710
Description
CAP SILICON 10PF 20% 100V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF Silicon Capacitor 100 V Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 pF
Tolerance
±20%
Voltage - Breakdown
100 V
ESL (Equivalent Series Inductance)
-
Applications
High Temperature
Features
High Reliability
Operating Temperature
-65°C ~ 200°C
Package / Case
Nonstandard Chip
Height
0.006" (0.15mm)
Size / Dimension
0.010" L x 0.010" W (0.25mm x 0.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100172,86680 Kč17 286,68 Kč
200167,23805 Kč33 447,61 Kč
300164,41803 Kč49 325,41 Kč
500161,29478 Kč80 647,39 Kč
700159,46909 Kč111 628,36 Kč
1 000157,71270 Kč157 712,70 Kč
Manufacturers Standard Package
Unit Price without VAT:172,86680 Kč
Unit Price with VAT:209,16883 Kč