SC00560912 | |
|---|---|
DigiKey Part Number | 863-1217-ND |
Manufacturer | |
Manufacturer Product Number | SC00560912 |
Description | CAP SILICON 5.6PF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Silicon Capacitor 100 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 185,97230 Kč | 18 597,23 Kč |
| 200 | 180,00350 Kč | 36 000,70 Kč |
| 300 | 177,01263 Kč | 53 103,79 Kč |
| 500 | 173,69970 Kč | 86 849,85 Kč |
| 700 | 171,76269 Kč | 120 233,88 Kč |
| 1 000 | 169,90073 Kč | 169 900,73 Kč |
| Unit Price without VAT: | 185,97230 Kč |
|---|---|
| Unit Price with VAT: | 225,02648 Kč |

