



SIT1533AC-H5-D14-32.768D | |
|---|---|
DigiKey Part Number | 1473-1286-2-ND - Tape & Reel (TR) 1473-1286-1-ND - Cut Tape (CT) 1473-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1533AC-H5-D14-32.768D |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1533AC-H5-D14-32.768D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | NanoDrive™ | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | +75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 24,19000 Kč | 241,90 Kč |
| 25 | 22,87960 Kč | 571,99 Kč |
| 50 | 21,93460 Kč | 1 096,73 Kč |
| 100 | 21,02740 Kč | 2 102,74 Kč |
| 250 | 19,88596 Kč | 4 971,49 Kč |
| 500 | 19,06324 Kč | 9 531,62 Kč |
| 1 000 | 18,27519 Kč | 18 275,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,09349 Kč | 51 280,47 Kč |
| 6 000 | 16,38820 Kč | 98 329,20 Kč |
| 9 000 | 15,98946 Kč | 143 905,14 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |









