
SIT6096_1533AI-H4-DCC-327680 | |
|---|---|
DigiKey Part Number | 1473-1310-ND |
Manufacturer | |
Manufacturer Product Number | SIT6096_1533AI-H4-DCC-327680 |
Description | EVAL BOARD FOR SIT1533 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SiT1533 - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | SiT1533 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 651,00000 Kč | 2 651,00 Kč |
| Unit Price without VAT: | 2 651,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 207,71000 Kč |


