


0ZRP0250FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRP0250FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRP0250FF1A |
Description | PTC RESET FUSE 60V 2.5A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0250FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.142" W (14.00mm x 3.60mm) | |
Height - Seated (Max) | 0.811" (20.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 5 | 13,14400 Kč | 65,72 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 50 | 10,05380 Kč | 502,69 Kč |
| 100 | 9,27690 Kč | 927,69 Kč |
| 250 | 8,33872 Kč | 2 084,68 Kč |
| 500 | 7,69114 Kč | 3 845,57 Kč |
| 1 000 | 7,09123 Kč | 7 091,23 Kč |
| 5 000 | 5,86252 Kč | 29 312,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











