
CMD17-21VYC/TR8 | |
|---|---|
DigiKey Part Number | L62407TR-ND - Tape & Reel (TR) L62407CT-ND - Cut Tape (CT) L62407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD17-21VYC/TR8 |
Description | LED YELLOW CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD17-21VYC/TR8 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 100 | 7,26950 Kč | 726,95 Kč |
| 500 | 6,03818 Kč | 3 019,09 Kč |
| 1 000 | 5,63376 Kč | 5 633,76 Kč |
| 2 000 | 5,29003 Kč | 10 580,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,99837 Kč | 19 993,48 Kč |
| 8 000 | 4,75114 Kč | 38 009,12 Kč |
| 12 000 | 4,62442 Kč | 55 493,04 Kč |
| 20 000 | 4,48144 Kč | 89 628,80 Kč |
| 28 000 | 4,39640 Kč | 123 099,20 Kč |
| 40 000 | 4,31351 Kč | 172 540,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










