
T60404N4647X764 | |
|---|---|
DigiKey Part Number | 2258-T60404N4647X764-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4647X764 |
Description | CURRENT SENSOR CL 50A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Closed Loop Unidirectional 12-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300ns | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 12-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 5 | 193,89600 Kč | 969,48 Kč |
| 10 | 185,53800 Kč | 1 855,38 Kč |
| 30 | 173,82133 Kč | 5 214,64 Kč |
| 60 | 167,28400 Kč | 10 037,04 Kč |
| 120 | 161,31892 Kč | 19 358,27 Kč |
| 510 | 150,50090 Kč | 76 755,46 Kč |
| 1 020 | 146,00177 Kč | 148 921,81 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |







