32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Nanodrive programmable outswing
MEMS Oscillator ruggedness vs quartz part 1

SIT1533AC-H5-DCC-32.768E

DigiKey Part Number
1473-1516-2-ND - Tape & Reel (TR)
1473-1516-1-ND - Cut Tape (CT)
1473-1516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1533AC-H5-DCC-32.768E
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1533AC-H5-DCC-32.768E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
±75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1024,19000 Kč241,90 Kč
2522,87960 Kč571,99 Kč
5021,93460 Kč1 096,73 Kč
10021,02740 Kč2 102,74 Kč
25019,88596 Kč4 971,49 Kč
50019,06324 Kč9 531,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,27519 Kč18 275,19 Kč
2 00017,52031 Kč35 040,62 Kč
3 00017,09349 Kč51 280,47 Kč
5 00016,57078 Kč82 853,90 Kč
7 00016,23541 Kč113 647,87 Kč
10 00015,88751 Kč158 875,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč