RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Interlock
How SICK Safety Sensors Protect Industrial Machines | Safety Switches, Light Curtains & More

6070821

DigiKey Part Number
1882-6070821-ND
Manufacturer
Manufacturer Product Number
6070821
Description
NON-CONTACT SAFETY SWITCHES, TR4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
SICK, Inc.
Termination Style
Cable with Connector (M12)
Series
Must Operate
15mm
Packaging
Bulk
Must Release
25mm
Part Status
Active
Conduit Thread Size
M12
Type
RFID
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
200mA (DC)
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Voltage - Supply
20.4 ~ 26.4VDC
Approval Agency
CE, cULus, EAC, RCM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 689,67000 Kč9 689,67 Kč
58 450,14800 Kč42 250,74 Kč
107 965,23700 Kč79 652,37 Kč
257 365,30320 Kč184 132,58 Kč
Manufacturers Standard Package
Unit Price without VAT:9 689,67000 Kč
Unit Price with VAT:11 724,50070 Kč