
6058149 | |
|---|---|
DigiKey Part Number | 1882-6058149-ND |
Manufacturer | |
Manufacturer Product Number | 6058149 |
Description | SENSOR PROX CAP 3MM-12MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.472" (3mm ~ 12mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -30°C ~ 85°C (TA) |
Sensor Type Capacitive | Ingress Protection IP68, IP69K |
Sensing Distance 0.118" ~ 0.472" (3mm ~ 12mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 50Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 353,31000 Kč | 4 353,31 Kč |
| 5 | 4 071,09200 Kč | 20 355,46 Kč |
| 10 | 3 965,85000 Kč | 39 658,50 Kč |
| 25 | 3 839,91280 Kč | 95 997,82 Kč |
| 50 | 3 753,63600 Kč | 187 681,80 Kč |
| Unit Price without VAT: | 4 353,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 267,50510 Kč |












