RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6054764

DigiKey Part Number
1882-6054764-ND
Manufacturer
Manufacturer Product Number
6054764
Description
INTERLOCK SWITCH SAFETY RFID
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
SICK, Inc.
Holding Force
172kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Cable with Connector (M12)
Part Status
Last Time Buy
Operating Temperature
0°C ~ 55°C
Type
RFID
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
200mA (DC)
Approval Agency
CE, cULus
Voltage Rating
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1101320SICK, Inc.21882-1101320-ND21 933,88000 KčMFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 487,42000 Kč30 487,42 Kč
Manufacturers Standard Package
Unit Price without VAT:30 487,42000 Kč
Unit Price with VAT:36 889,77820 Kč