RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101320

DigiKey Part Number
1882-1101320-ND
Manufacturer
Manufacturer Product Number
1101320
Description
INTERLOCK RFID SAFE LOCKING DEV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
RFID
Circuit
-
Current Rating (Amps)
100mA (DC)
Voltage Rating
-
Voltage - Supply
24VDC
Holding Force
418kgf
Actuator Type
Panel Disconnect
Termination Style
Connector (M12)
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 933,88000 Kč21 933,88 Kč
519 125,60800 Kč95 628,04 Kč
1018 026,59400 Kč180 265,94 Kč
Manufacturers Standard Package
Unit Price without VAT:21 933,88000 Kč
Unit Price with VAT:26 539,99480 Kč