
6054719 | |
|---|---|
DigiKey Part Number | 1882-6054719-ND |
Manufacturer | |
Manufacturer Product Number | 6054719 |
Description | SEN PRESS 0-100 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Module |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 15V ~ 35V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -20°C ~ 85°C |
Operating Pressure 100PSI (689.48kPa) | Package / Case Module |
Output Type Analog Current, PNP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 667,60000 Kč | 13 667,60 Kč |
| Unit Price without VAT: | 13 667,60000 Kč |
|---|---|
| Unit Price with VAT: | 16 537,79600 Kč |











