
6048261 | |
|---|---|
DigiKey Part Number | 1882-6048261-ND |
Manufacturer | |
Manufacturer Product Number | 6048261 |
Description | MAL ST SHIELD M12-4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 1.75A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60V |
Termination IDC | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 380,20000 Kč | 1 380,20 Kč |
| 10 | 1 140,61100 Kč | 11 406,11 Kč |
| 25 | 1 061,84360 Kč | 26 546,09 Kč |
| 50 | 1 009,04200 Kč | 50 452,10 Kč |
| 100 | 961,97930 Kč | 96 197,93 Kč |
| 250 | 821,28384 Kč | 205 320,96 Kč |
| Unit Price without VAT: | 1 380,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 670,04200 Kč |















