
6052343 | |
|---|---|
DigiKey Part Number | 1882-6052343-ND |
Manufacturer | |
Manufacturer Product Number | 6052343 |
Description | SEN PRESS 0-1500 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1500PSI (10342.14kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 1500PSI (10342.14kPa) | |
Output Type | Analog Current, PNP | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 15V ~ 35V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 333,23000 Kč | 14 333,23 Kč |
| Unit Price without VAT: | 14 333,23000 Kč |
|---|---|
| Unit Price with VAT: | 17 343,20830 Kč |









