
6037825 | |
|---|---|
DigiKey Part Number | 1882-6037825-ND |
Manufacturer | |
Manufacturer Product Number | 6037825 |
Description | SENSOR OPT SLOT PNP MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 1.969" (50mm) PNP Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.969" (50mm) | |
Sensing Method | Optical Flag | |
Output Configuration | PNP | |
Response Time | 125µs | |
Operating Temperature | -10°C ~ 60°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 517,43000 Kč | 5 517,43 Kč |
| 5 | 5 174,03400 Kč | 25 870,17 Kč |
| 10 | 5 045,94500 Kč | 50 459,45 Kč |
| 25 | 4 892,60120 Kč | 122 315,03 Kč |
| Unit Price without VAT: | 5 517,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 676,09030 Kč |












