
6037820 | |
|---|---|
DigiKey Part Number | 1882-6037820-ND |
Manufacturer | |
Manufacturer Product Number | 6037820 |
Description | SENSOR OPT SLOT PNP MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 1.181" (30mm) PNP Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Response Time 125µs |
Series | Operating Temperature -10°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 1.181" (30mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 101,46000 Kč | 5 101,46 Kč |
| 5 | 4 778,17800 Kč | 23 890,89 Kč |
| 10 | 4 657,60800 Kč | 46 576,08 Kč |
| 25 | 4 513,20920 Kč | 112 830,23 Kč |
| 50 | 4 128,46720 Kč | 206 423,36 Kč |
| Unit Price without VAT: | 5 101,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 172,76660 Kč |













