Image for 6028361 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6028361

DigiKey Part Number
1882-6028361-ND
Manufacturer
Manufacturer Product Number
6028361
Description
W SHIELD 4*2*0,15
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,11000 Kč383,11 Kč
Manufacturers Standard Package
Unit Price without VAT:383,11000 Kč
Unit Price with VAT:463,56310 Kč