
1075350 | |
|---|---|
DigiKey Part Number | 1882-1075350-ND |
Manufacturer | |
Manufacturer Product Number | 1075350 |
Description | ENC ABSLT DIGITL USR SEL SMD/SMT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 64 Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 12V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Surface Mount (SMD,SMT) |
Pulses per Revolution 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 422,79000 Kč | 21 422,79 Kč |
| 5 | 20 325,56000 Kč | 101 627,80 Kč |
| 10 | 19 916,05700 Kč | 199 160,57 Kč |
| Unit Price without VAT: | 21 422,79000 Kč |
|---|---|
| Unit Price with VAT: | 25 921,57590 Kč |









