
6027338 | |
|---|---|
DigiKey Part Number | 1882-6027338-ND |
Manufacturer | |
Manufacturer Product Number | 6027338 |
Description | LIGHT BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 52.49' (16m) |
Datasheet | Datasheet |
Category | Voltage - Supply 19.2V ~ 28.8V |
Manufacturer SICK, Inc. | Response Time 400µs |
Series | Light Source LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 52.49' (16m) | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 090,05000 Kč | 6 090,05 Kč |
| 10 | 5 375,06800 Kč | 53 750,68 Kč |
| 25 | 5 184,55720 Kč | 129 613,93 Kč |
| Unit Price without VAT: | 6 090,05000 Kč |
|---|---|
| Unit Price with VAT: | 7 368,96050 Kč |













