
6027343 | |
|---|---|
DigiKey Part Number | 1882-6027343-ND |
Manufacturer | |
Manufacturer Product Number | 6027343 |
Description | UNIVERS EQUIPMENT L40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Controller Type General Purpose | Approval Agency cULus |
Safety Category Category 4, PLe, SIL3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 250,93000 Kč | 25 250,93 Kč |
| 10 | 18 764,61100 Kč | 187 646,11 Kč |
| Unit Price without VAT: | 25 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 30 553,62530 Kč |





