
6027335 | |
|---|---|
DigiKey Part Number | 1882-6027335-ND |
Manufacturer | |
Manufacturer Product Number | 6027335 |
Description | LIGHT BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 275.59' (84m) |
Datasheet | Datasheet |
Category | Voltage - Supply 19.2V ~ 28.8V |
Manufacturer SICK, Inc. | Response Time 400µs |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 275.59' (84m) | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 316,89000 Kč | 8 316,89 Kč |
| 10 | 7 412,90300 Kč | 74 129,03 Kč |
| 25 | 7 172,26160 Kč | 179 306,54 Kč |
| Unit Price without VAT: | 8 316,89000 Kč |
|---|---|
| Unit Price with VAT: | 10 063,43690 Kč |













