Through-Beam Optical Sensor 52.49' (16m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6027337

DigiKey Part Number
1882-6027337-ND
Manufacturer
Manufacturer Product Number
6027337
Description
LIGHT BARRIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 52.49' (16m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
19.2V ~ 28.8V
Manufacturer
SICK, Inc.
Response Time
400µs
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Fixed
Sensing Distance
52.49' (16m)
Operating Temperature
-20°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 238,03000 Kč4 238,03 Kč
103 694,99700 Kč36 949,97 Kč
253 550,18240 Kč88 754,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 238,03000 Kč
Unit Price with VAT:5 128,01630 Kč