
6013453 | |
|---|---|
DigiKey Part Number | 1882-6013453-ND |
Manufacturer | |
Manufacturer Product Number | 6013453 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 7.874" (3mm ~ 200mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.118" ~ 7.874" (3mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 618,59000 Kč | 3 618,59 Kč |
| 10 | 3 138,48700 Kč | 31 384,87 Kč |
| Unit Price without VAT: | 3 618,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 378,49390 Kč |













