
2095867 | |
|---|---|
DigiKey Part Number | 1882-2095867-ND |
Manufacturer | |
Manufacturer Product Number | 2095867 |
Description | CIRC CBL 4POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,57000 Kč | 508,57 Kč |
| 10 | 432,30700 Kč | 4 323,07 Kč |
| 25 | 405,22800 Kč | 10 130,70 Kč |
| 50 | 385,89280 Kč | 19 294,64 Kč |
| 100 | 367,48390 Kč | 36 748,39 Kč |
| 250 | 344,50328 Kč | 86 125,82 Kč |
| 500 | 328,08032 Kč | 164 040,16 Kč |
| Unit Price without VAT: | 508,57000 Kč |
|---|---|
| Unit Price with VAT: | 615,36970 Kč |














