
2095765 | |
|---|---|
DigiKey Part Number | 1882-2095765-ND |
Manufacturer | |
Manufacturer Product Number | 2095765 |
Description | CBL 4POS PLUG RA TO WIRE 3.94' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.94' (1.20m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.94' (1.20m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,04000 Kč | 451,04 Kč |
| 10 | 383,29700 Kč | 3 832,97 Kč |
| 25 | 359,29240 Kč | 8 982,31 Kč |
| 50 | 342,14560 Kč | 17 107,28 Kč |
| 100 | 325,82390 Kč | 32 582,39 Kč |
| 250 | 305,44364 Kč | 76 360,91 Kč |
| 500 | 290,88446 Kč | 145 442,23 Kč |
| Unit Price without VAT: | 451,04000 Kč |
|---|---|
| Unit Price with VAT: | 545,75840 Kč |























