


1049052 | |
|---|---|
DigiKey Part Number | 1882-1049052-ND |
Manufacturer | |
Manufacturer Product Number | 1049052 |
Description | SENSOR 200MM NPN DO/LO CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Manufacturer SICK, Inc. | Light Source Red LED |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP66, IP67, IP69K |
Part Status Active | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 0.787" ~ 7.874" (20mm ~ 200mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 333µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 307,09000 Kč | 7 307,09 Kč |
| 5 | 6 867,22800 Kč | 34 336,14 Kč |
| 10 | 6 703,10800 Kč | 67 031,08 Kč |
| 25 | 6 506,65040 Kč | 162 666,26 Kč |
| Unit Price without VAT: | 7 307,09000 Kč |
|---|---|
| Unit Price with VAT: | 8 841,57890 Kč |











