
1095462 | |
|---|---|
DigiKey Part Number | 1882-1095462-ND |
Manufacturer | |
Manufacturer Product Number | 1095462 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 27.559" (0mm ~ 700mm) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Light-ON |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 27.559" (0mm ~ 700mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 699,70000 Kč | 5 699,70 Kč |
| 10 | 5 021,35700 Kč | 50 213,57 Kč |
| Unit Price without VAT: | 5 699,70000 Kč |
|---|---|
| Unit Price with VAT: | 6 896,63700 Kč |









