
2095604 | |
|---|---|
DigiKey Part Number | 1882-2095604-ND |
Manufacturer | |
Manufacturer Product Number | 2095604 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,53000 Kč | 482,53 Kč |
| 10 | 410,04900 Kč | 4 100,49 Kč |
| 25 | 384,36400 Kč | 9 609,10 Kč |
| 50 | 366,02040 Kč | 18 301,02 Kč |
| 100 | 348,56050 Kč | 34 856,05 Kč |
| 250 | 326,75996 Kč | 81 689,99 Kč |
| 500 | 311,18490 Kč | 155 592,45 Kč |
| Unit Price without VAT: | 482,53000 Kč |
|---|---|
| Unit Price with VAT: | 583,86130 Kč |




















