
6039100 | |
|---|---|
DigiKey Part Number | 1882-6039100-ND |
Manufacturer | |
Manufacturer Product Number | 6039100 |
Description | SENSOR FIBER OPTIC 20M NPN |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 787.402" (20m) NPN |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer SICK, Inc. | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP50 |
Part Status Last Time Buy | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable |
Sensing Distance 787.402" (20m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 50µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 913,17000 Kč | 6 913,17 Kč |
| Unit Price without VAT: | 6 913,17000 Kč |
|---|---|
| Unit Price with VAT: | 8 364,93570 Kč |
















