
1219748 | |
|---|---|
DigiKey Part Number | 1882-1219748-ND |
Manufacturer | |
Manufacturer Product Number | 1219748 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 9mm |
Datasheet | Datasheet |
Category | Number of Beams 510 |
Manufacturer SICK, Inc. | Beam Pitch 5mm |
Series | Operating Range 0 ~ 7.0m |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Detection Capability 9mm | Voltage - Supply 19.2 ~ 28.8VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297 830,59000 Kč | 297 830,59 Kč |
| Unit Price without VAT: | 297 830,59000 Kč |
|---|---|
| Unit Price with VAT: | 360 375,01390 Kč |












