
2077676 | |
|---|---|
DigiKey Part Number | 1882-2077676-ND |
Manufacturer | |
Manufacturer Product Number | 2077676 |
Description | FOR ROUNDBODY CYL 40MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bracket For T-Slot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | T-Slot | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |









