Magnetic Switch SPST-NO Cable with Connector Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044460

DigiKey Part Number
1882-1044460-ND
Manufacturer
Manufacturer Product Number
1044460
Description
SENSOR SWITCH SPST-NO CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Switch SPST-NO Cable with Connector Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Switch
Output Type
SPST-NO
Actuator Material
-
Termination Style
Cable with Connector
Voltage - Supply
10V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-30°C ~ 80°C
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 297,60000 Kč2 297,60 Kč
52 136,00000 Kč10 680,00 Kč
102 075,77800 Kč20 757,78 Kč
252 003,69640 Kč50 092,41 Kč
501 954,34260 Kč97 717,13 Kč
1001 909,03950 Kč190 903,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 297,60000 Kč
Unit Price with VAT:2 780,09600 Kč