
1044458 | |
|---|---|
DigiKey Part Number | 1882-1044458-ND |
Manufacturer | |
Manufacturer Product Number | 1044458 |
Description | SENSOR SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch SPST-NO Cable with Connector Cylinder |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer SICK, Inc. | Termination Style Cable with Connector |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 80°C |
Part Status Active | Package / Case Cylinder |
Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 307,47000 Kč | 2 307,47 Kč |
| 5 | 2 144,27400 Kč | 10 721,37 Kč |
| 10 | 2 083,42200 Kč | 20 834,22 Kč |
| 25 | 2 010,60040 Kč | 50 265,01 Kč |
| 50 | 1 960,73860 Kč | 98 036,93 Kč |
| 100 | 1 914,96720 Kč | 191 496,72 Kč |
| Unit Price without VAT: | 2 307,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 792,03870 Kč |








