
1070814 | |
|---|---|
DigiKey Part Number | 1882-1070814-ND |
Manufacturer | |
Manufacturer Product Number | 1070814 |
Description | SENSOR SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch SPST-NO Cable with Connector Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | SPST-NO | |
Actuator Material | - | |
Termination Style | Cable with Connector | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 565,82000 Kč | 1 565,82 Kč |
| 5 | 1 449,91200 Kč | 7 249,56 Kč |
| 10 | 1 406,69800 Kč | 14 066,98 Kč |
| 25 | 1 355,02600 Kč | 33 875,65 Kč |
| 50 | 1 319,63620 Kč | 65 981,81 Kč |
| 100 | 1 287,16690 Kč | 128 716,69 Kč |
| Unit Price without VAT: | 1 565,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 894,64220 Kč |







