
1217801 | |
|---|---|
DigiKey Part Number | 1882-1217801-ND |
Manufacturer | |
Manufacturer Product Number | 1217801 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 4.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | - | |
Detection Capability | 4.5mm | |
Protective Height | 295mm | |
Number of Beams | 119 | |
Beam Pitch | 2.5mm | |
Operating Range | 0 ~ 2.8m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108 869,38000 Kč | 108 869,38 Kč |
| Unit Price without VAT: | 108 869,38000 Kč |
|---|---|
| Unit Price with VAT: | 131 731,94980 Kč |











