
SF7381-6PG-3ES | |
|---|---|
DigiKey Part Number | SC2905-ND |
Manufacturer | |
Manufacturer Product Number | SF7381-6PG-3ES |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF7381-6PG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 | Shielding |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,55000 Kč | 941,55 Kč |
| 10 | 800,21300 Kč | 8 002,13 Kč |
| 25 | 750,13240 Kč | 18 753,31 Kč |
| 50 | 714,35200 Kč | 35 717,60 Kč |
| 100 | 680,28690 Kč | 68 028,69 Kč |
| 250 | 637,75712 Kč | 159 439,28 Kč |
| Unit Price without VAT: | 941,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,27550 Kč |

















