
1213797 | |
|---|---|
DigiKey Part Number | 1882-1213797-ND |
Manufacturer | |
Manufacturer Product Number | 1213797 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 9mm |
Datasheet | Datasheet |
Category | Number of Beams 90 |
Manufacturer SICK, Inc. | Beam Pitch 5mm |
Series | Operating Range 0 ~ 7.0m |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Detection Capability 9mm | Voltage - Supply 19.2 ~ 28.8VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80 118,92000 Kč | 80 118,92 Kč |
| Unit Price without VAT: | 80 118,92000 Kč |
|---|---|
| Unit Price with VAT: | 96 943,89320 Kč |











