
6053172 | |
|---|---|
DigiKey Part Number | 1882-6053172-ND |
Manufacturer | |
Manufacturer Product Number | 6053172 |
Description | T-JUNCT ADV 5/8P M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 8/13 Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | Fastening Type Threaded |
Packaging Bulk | Housing Color Blue |
Part Status Active | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (2) | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 30VDC |
Shell Size - Insert (Convert To) M12 | Operating Temperature -30°C ~ 90°C |
Number of Positions (Convert From) 8 | Orientation (Convert From) A |
Number of Positions (Convert To) 13 | Orientation (Convert To) A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 053,74000 Kč | 3 053,74 Kč |
| 10 | 2 595,87800 Kč | 25 958,78 Kč |
| 25 | 2 433,53400 Kč | 60 838,35 Kč |
| 50 | 2 317,54920 Kč | 115 877,46 Kč |
| 100 | 2 229,20020 Kč | 222 920,02 Kč |
| Unit Price without VAT: | 3 053,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 695,02540 Kč |



