
1200061 | |
|---|---|
DigiKey Part Number | 1882-1200061-ND |
Manufacturer | |
Manufacturer Product Number | 1200061 |
Description | MULTIPLE BEAM SYSTEM |
Customer Reference | |
Detailed Description | Light Curtain |
Datasheet | Datasheet |
Category | Beam Pitch 400mm |
Manufacturer SICK, Inc. | Operating Range 0.5m ~ 70m |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Temperature -30°C ~ 55°C |
Part Status Last Time Buy | Voltage - Supply 24VDC |
Number of Beams 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1082688 | SICK, Inc. | 1 | 1882-1082688-ND | 18 044,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 103,48000 Kč | 34 103,48 Kč |
| Unit Price without VAT: | 34 103,48000 Kč |
|---|---|
| Unit Price with VAT: | 41 265,21080 Kč |













