
6020757 | |
|---|---|
DigiKey Part Number | 1882-6020757-ND |
Manufacturer | |
Manufacturer Product Number | 6020757 |
Description | CONNECTOR FEM M26*12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding |
Shell Size - Insert M26-12 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VAC, 60VDC |
Termination Crimp | Operating Temperature -40°C ~ 90°C |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 532,43000 Kč | 1 532,43 Kč |
| 10 | 1 302,52700 Kč | 13 025,27 Kč |
| 25 | 1 221,03360 Kč | 30 525,84 Kč |
| 50 | 1 162,80200 Kč | 58 140,10 Kč |
| 100 | 1 107,37150 Kč | 110 737,15 Kč |
| Unit Price without VAT: | 1 532,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 854,24030 Kč |









