
1201482 | |
|---|---|
DigiKey Part Number | 1882-1201482-ND |
Manufacturer | |
Manufacturer Product Number | 1201482 |
Description | MULTIPLE BEAM SYSTEM |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Muting Function, Transmitter Only |
Datasheet | Datasheet |
Category | Protective Height 1.05m |
Manufacturer SICK, Inc. | Operating Range 0 ~ 21.0m |
Series | Features Muting Function, Transmitter Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Last Time Buy | Operating Temperature -30°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88 516,65000 Kč | 88 516,65 Kč |
| Unit Price without VAT: | 88 516,65000 Kč |
|---|---|
| Unit Price with VAT: | 107 105,14650 Kč |












