Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200069

DigiKey Part Number
1882-1200069-ND
Manufacturer
Manufacturer Product Number
1200069
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
400mm
Manufacturer
SICK, Inc.
Operating Range
0.5m ~ 70m
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Temperature
-30°C ~ 55°C
Part Status
Last Time Buy
Voltage - Supply
24VDC
Number of Beams
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 417,48000 Kč33 417,48 Kč
Manufacturers Standard Package
Unit Price without VAT:33 417,48000 Kč
Unit Price with VAT:40 435,15080 Kč