
6020758 | |
|---|---|
DigiKey Part Number | 1882-6020758-ND |
Manufacturer | |
Manufacturer Product Number | 6020758 |
Description | CONNECTOR FEM M26*12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding |
Shell Size - Insert M26-12 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50VAC, 60VDC |
Termination Crimp | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,05000 Kč | 1 297,05 Kč |
| 10 | 1 102,47900 Kč | 11 024,79 Kč |
| 25 | 1 033,47960 Kč | 25 836,99 Kč |
| 50 | 984,19720 Kč | 49 209,86 Kč |
| 100 | 937,27300 Kč | 93 727,30 Kč |
| 250 | 864,59264 Kč | 216 148,16 Kč |
| Unit Price without VAT: | 1 297,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 569,43050 Kč |











