
1036771 | |
|---|---|
DigiKey Part Number | 1882-1036771-ND |
Manufacturer | |
Manufacturer Product Number | 1036771 |
Description | ENC INCREMTL QUAD USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 10000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Connector |
Pulses per Revolution 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 194,41000 Kč | 20 194,41 Kč |
| 10 | 16 509,55200 Kč | 165 095,52 Kč |
| Unit Price without VAT: | 20 194,41000 Kč |
|---|---|
| Unit Price with VAT: | 24 435,23610 Kč |











