
2046580 | |
|---|---|
DigiKey Part Number | 1882-2046580-ND |
Manufacturer | |
Manufacturer Product Number | 2046580 |
Description | CAB,MA/FE 0M5 M23/SUB-D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Female to D-Sub 09 pos Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 12 pos Female to D-Sub 09 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 092,59000 Kč | 3 092,59 Kč |
| Unit Price without VAT: | 3 092,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 742,03390 Kč |










