
1082688 | |
|---|---|
DigiKey Part Number | 1882-1082688-ND |
Manufacturer | |
Manufacturer Product Number | 1082688 |
Description | MULTIPLE BEAM SYSTEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain Transmitter Only |
Datasheet | Datasheet |
Category | Beam Pitch 400mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 90.0m |
Series | Features Transmitter Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Number of Beams 3 | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 044,42000 Kč | 18 044,42 Kč |
| Unit Price without VAT: | 18 044,42000 Kč |
|---|---|
| Unit Price with VAT: | 21 833,74820 Kč |













