
1090191 | |
|---|---|
DigiKey Part Number | 1882-1090191-ND |
Manufacturer | |
Manufacturer Product Number | 1090191 |
Description | ENC INCREM QUAD USR SELECT CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 3.6B | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 523,57000 Kč | 8 523,57 Kč |
| 10 | 7 140,24400 Kč | 71 402,44 Kč |
| 25 | 6 715,87640 Kč | 167 896,91 Kč |
| Unit Price without VAT: | 8 523,57000 Kč |
|---|---|
| Unit Price with VAT: | 10 313,51970 Kč |










