
1082062 | |
|---|---|
DigiKey Part Number | 1882-1082062-ND |
Manufacturer | |
Manufacturer Product Number | 1082062 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 058,65000 Kč | 2 058,65 Kč |
| Unit Price without VAT: | 2 058,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 490,96650 Kč |












